Cap Aluminum Lytic 2700uF 350V 20% (45 X 100mm) Snap-In 0.03 Ohm 9480mA 10000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |