Cap Aluminum Lytic 390uF 350V 20% (35 X 40mm) Snap-In 0.18 Ohm 2570mA 10000h 85°C Cardboard
TDK B43513A4397M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.