Cap Aluminum Lytic 270uF 450V 20% (35 X 40mm) Snap-In 0.36 Ohm 2110mA 10000h 85°C
TDK B43513A5277M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.