This TDK B43514 series aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 66 pieces per package. It is compliant with RoHS regulations and features a snap-in termination for easy mounting.
Sign in to ask questions about the TDK B43514A0108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514A0108M000 technical specifications.
| Capacitance | 1mF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A0108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.