This TDK B43514A0128M000 aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum DC voltage of 420V. The capacitor is packaged in bulk and features a snap-in termination. It is RoHS compliant and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43514A0128M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514A0128M000 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A0128M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.