This TDK B43514A0188M007 aluminum electrolytic capacitor has a capacitance of 1.8mF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum DC voltage of 420V. The capacitor is packaged in a through-hole configuration and is RoHS compliant.
TDK B43514A0188M007 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.