TDK's B43514A0397M000 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 420V. It operates over a temperature range of -25°C to 105°C and is available in bulk packaging. The capacitor features a snap-in termination and is compliant with RoHS regulations.
TDK B43514A0397M000 technical specifications.
| Capacitance | 390uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.