This 470uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is designed for use in through hole mounting and is RoHS compliant. The capacitor is part of the B43514 series and is available in packs of 72. It is suitable for applications requiring a high capacitance value and can withstand a DC rated voltage of 350V.
Sign in to ask questions about the TDK B43514A0477M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514A0477M007 technical specifications.
| Capacitance | 470uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A0477M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.