Cap Aluminum Lytic 560uF 420V 20% (35 X 70mm) Snap-In 0.27 Ohm 2500mA 3000h 105°C Bulk
TDK B43514A0567M007 technical specifications.
| Capacitance | 560uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.