The TDK B43514A0687M000 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 350V. It operates over a temperature range of -25°C to 105°C and is available in a bulk packaging quantity of 72. The capacitor features a snap-in termination and is compliant with RoHS regulations.
TDK B43514A0687M000 technical specifications.
| Capacitance | 680uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.