The B43514A0827M000 is a 820uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a through hole package and is RoHS compliant. The capacitor has a tolerance of 20% and is rated for a DC voltage of 350V. It is manufactured by TDK and packaged in bulk quantities of 66 units.
TDK B43514A0827M000 technical specifications.
| Capacitance | 820uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.