
TDK's B43514A4108M007 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a snap-in termination. The capacitor is rated for a DC voltage of 350V and has a tolerance of 20%. It is available in a package quantity of 66.
TDK B43514A4108M007 technical specifications.
| Capacitance | 1mF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.