Cap Aluminum Lytic 1500uF 350V 20% (40 X 100mm) Snap-In 0.06 Ohm 5100mA 3000h 105°C Bulk
TDK B43514A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.