TDK's B43514 series aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20% and a DC rated voltage of 350V. The capacitor is designed for snap-in mounting and is available in a through-hole package quantity of 66. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
TDK B43514A4158M007 technical specifications.
| Capacitance | 1.5mF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.