TDK's B43514A4228M000 is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 350V. It has a diameter of 45mm and a length of 100mm, and is available in bulk packaging. This capacitor is RoHS compliant and has a life of 3000 hours. The equivalent series resistance is 40mR.
TDK B43514A4228M000 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.