Cap Aluminum Lytic 560uF 350V 20% (35 X 60mm) Snap-In 0.16 Ohm 2600mA 3000h 105°C Bulk
TDK B43514A4567M000 technical specifications.
| Capacitance | 560uF |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.