This 680uF aluminum electrolytic capacitor features an equivalent series resistance of 230 milliohms and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is packaged in bulk. The capacitor is RoHS compliant and has a life expectancy of 3000 hours.
TDK B43514A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.