Cap Aluminum Lytic 680uF 450V 20% (40 X 70mm) Snap-In 0.23 Ohm 3000mA 3000h 105°C Bulk
TDK B43514A5687M007 technical specifications.
| Capacitance | 680uF |
| Package Quantity | 33 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.