TDK's B43514A9188M000 is a 1.8mF aluminum electrolytic capacitor with an equivalent series resistance of 80mR. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. The component features a lead diameter of 0.8mm and a tolerance of 20%. It is compliant with RoHS regulations and has a lifespan of 3000 hours.
TDK B43514A9188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 5.53A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.