TDK's B43514A9188M007 is a 1.8mF aluminum electrolytic capacitor with a DC rated voltage of 400V and a tolerance of 20%. It is available in a 56-piece package and features a snap-in termination. The capacitor has an equivalent series resistance of 50mR and a life expectancy of 3000 hours. It is RoHS compliant and suitable for use in through-hole applications.
Sign in to ask questions about the TDK B43514A9188M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514A9188M007 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A9188M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.