Cap Aluminum Lytic 390uF 400V 20% (35 X 50mm) Snap-In 0.23 Ohm 2000mA 3000h 105°C Bulk
TDK B43514A9397M007 technical specifications.
| Capacitance | 390uF |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.