This 40mm diameter aluminum electrolytic capacitor has a capacitance of 1.2mF and a tolerance of 20%. It is rated for a DC voltage of 450V and has an equivalent series resistance of 130mR. The capacitor is packaged in a through hole configuration and is available in a bulk packaging quantity of 36. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43514B5128M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514B5128M000 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B5128M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.