This 40mm diameter aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20% and a DC rated voltage of 450V. It is designed for through hole mounting and has a series designation of B43514. The capacitor has an equivalent series resistance of 130mR and a life expectancy of 3000 hours. It is compliant with RoHS regulations and is available in a package quantity of 36.
Sign in to ask questions about the TDK B43514B5128M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514B5128M007 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B5128M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.