This 45mm aluminum electrolytic capacitor has a capacitance of 1.5mF and a DC rated voltage of 450V. It features a tolerance of 20% and an equivalent series resistance of 130mR. The component is designed for through hole mounting and has a snap-in termination. It is RoHS compliant and has a life expectancy of 3000 hours.
TDK B43514B5158M080 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 100mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.