TDK's B43514 series aluminum electrolytic capacitors offer a capacitance of 1.5mF with a tolerance of 20%. They are rated for a DC voltage of 400V and have an equivalent series resistance of 60mR. These capacitors are available in a bulk packaging option and are compliant with RoHS regulations. They have a long lifespan of 3000 hours and are suitable for use in a variety of applications.
Sign in to ask questions about the TDK B43514B9158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514B9158M000 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B9158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.