This is a 1.5 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 400 volts. It has a series designation of B43514 and is terminated with a snap-in type. The capacitor is RoHS compliant and has a life of 3000 hours. It is available in a package quantity of 56 and has a diameter of 45mm and a length of 80mm. The equivalent series resistance is 60 milliohms.
Sign in to ask questions about the TDK B43514B9158M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43514B9158M007 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B9158M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.