
Cap Aluminum Lytic 470uF 420V 20% (40 X 50mm) Snap-In 0.32 Ohm 2300mA 3000h 105°C Bulk
TDK B43514C0477M000 technical specifications.
| Capacitance | 470uF |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.