
Cap Aluminum Lytic 1000uF 450V 20% (45 X 80mm) Snap-In 0.16 Ohm 3800mA 3000h 105°C Bulk
TDK B43514C5108M007 technical specifications.
| Capacitance | 1mF |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
