This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 20% tolerance and a termination type of snap in. The capacitor is mounted through a hole and has a diameter of 40mm. It is RoHS compliant and has a contact plating of tin, matte. The equivalent series resistance (ESR) is 90mR, and the ripple current is 3.8A. The capacitor has a life of 3000 hours.
TDK B43514C9108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.