Cap Aluminum Lytic 1000uF 400V 20% (40 X 80mm) Snap-In 0.09 Ohm 3800mA 3000h 105°C Bulk
TDK B43514C9108M007 technical specifications.
| Capacitance | 1mF |
| Package Quantity | 33 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.