Cap Aluminum Lytic 680uF 400V 20% (45 X 50mm) Snap-In 0.14 Ohm 2600mA 3000h 105°C Bulk
TDK B43514E9687M007 technical specifications.
| Capacitance | 680uF |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.