This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a seated height of 3.031 inches and a lead pitch of 0.886 inches. The capacitor has a series resistance of 150 milliohms and an impedance of 190 milliohms. It is rated for a maximum voltage of 420V and has a tolerance of 20%. The capacitor is packaged in a tray with 66 units per package.
Sign in to ask questions about the TDK B43515A0108M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43515A0108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 3.031inch |
| Impedance | 190mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Tray |
| Ripple Current | 3.67A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43515A0108M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.