This 1000uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a polarized design and a capacitance of 1000uF. The capacitor is rated for a DC voltage of 420V and is designed for through hole mounting.
TDK B43515A0108M087 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 75 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.