This TDK B43515A0158M aluminum electrolytic capacitor has a capacitance of 1.5 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a radial package with a seated height of 3.228 inches. The capacitor has an equivalent series resistance of 100 milliohms and an impedance of 130 milliohms. It can handle a ripple current of 4.62 amps.
TDK B43515A0158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 3.228inch |
| Impedance | 130mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 4.62A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.