Cap Aluminum Lytic 1500uF 420V 20% (45 X 80mm) Snap-In 0.1 Ohm 4620mA 3000h 105°C Bulk
TDK B43515A0158M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.