Cap Aluminum Lytic 1500uF 420V 20% (45 X 80mm) Snap-In 0.1 Ohm 4620mA 3000h 105°C Bulk
TDK B43515A0158M007 technical specifications.
| Capacitance | 1500uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.1Ohm |
| Ripple Current | 4620mA |
| Lifetime | 3000h |
| Size | 45 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.13@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43515A0158M007 to view detailed technical specifications.
No datasheet is available for this part.