TDK's B43515A0188M is a 1.8mF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 420V. It features a radial package with a maximum seated height of 3.819 inches and a lead pitch of 0.886 inches. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in bulk packaging with 56 units per package.
TDK B43515A0188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 85mR |
| Height - Seated (Max) | 3.819inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 5.42A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.