This TDK B43515A0397M aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20% and an equivalent series resistance of 480mR. It has a voltage rating of 420V and can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.886inch and is designed for through-hole mounting.
TDK B43515A0397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 390mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 480mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.92A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.