Cap Aluminum Lytic 390uF 420V 20% (35 X 45mm) Snap-In 0.39 Ohm 1920mA 3000h 105°C Bulk
TDK B43515A0397M080 technical specifications.
| Capacitance | 390uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.39Ohm |
| Ripple Current | 1920mA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.48@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.