This aluminum electrolytic capacitor from TDK has a capacitance of 560uF and a DC rated voltage of 420V. It is designed for use in applications where a polarized capacitor is required. The capacitor is available in a through-hole package and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use in a variety of applications, including audio equipment and power supplies.
TDK B43515A0567M087 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.