This is a polarized aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 420V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is designed for through-hole mounting and has a length of 70mm.
TDK B43515A0687M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 70 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.