Cap Aluminum Lytic 680uF 420V 20% (35 X 70mm) Snap-In 0.23 Ohm 2810mA 3000h 105°C Bulk
TDK B43515A0687M007 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 70 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.