The B43515A0827M is an 820uF aluminum electrolytic capacitor with a 420V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 3.228 inches and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 230mR. It is available in bulk packaging with 72 units per package.
TDK B43515A0827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 3.228inch |
| Impedance | 230mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.26A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.