This 820uF aluminum electrolytic capacitor has a rated voltage of 420VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.23 ohms at 20°C and 10kHz. It operates within a temperature range of -25°C to 105°C.
TDK B43515A0827M007 technical specifications.
| Capacitance | 820uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.19Ohm |
| Ripple Current | 3260mA |
| Lifetime | 3000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.23@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.