This TDK B43515A0827M080 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 420VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.19. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -25°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.23 ohms at 20°C and 10kHz.
TDK B43515A0827M080 technical specifications.
| Capacitance | 820uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.19Ohm |
| Ripple Current | 3260mA |
| Lifetime | 3000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.23@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.