Cap Aluminum Lytic 1000uF 350V 20% (35 X 75mm) Snap-In 0.09 Ohm 3500mA 3000h 105°C Bulk
TDK B43515A4108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3500mA |
| Lifetime | 3000h |
| Size | 35 X 75mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.