This 2.7mF aluminum electrolytic capacitor features an equivalent series resistance of 55 milliohms and operates within a temperature range of -25°C to 105°C. It is designed for through-hole mounting and has a lead diameter of 0.8mm. With a tolerance of 20%, this capacitor is suitable for various applications. The device is compliant with RoHS regulations and has a lifespan of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 6.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |