Cap Aluminum Lytic 820uF 350V 20% (35 X 65mm) Snap-In 0.11 Ohm 2990mA 3000h 105°C Bulk
TDK B43515A4827M007 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 65 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.