This 1mF aluminum electrolytic capacitor features an equivalent series resistance of 150 milliohms and a ripple current rating of 3.77 amps. It is packaged in a bulk format and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling circuits.
TDK B43515A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 3.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.