This is an aluminum electrolytic capacitor with a capacitance of 1000uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 0.15. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.19 at 20°C and 10kHz.
TDK B43515A5108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.15Ohm |
| Ripple Current | 3770mA |
| Leakage Current | 2722.75@5MinuA |
| Lifetime | 7000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.19@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.